Tri-Mag TMG-Z30TEC-D technical specifications.
| Efficiency | 90% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | Tri-Mag, TMG-Z (300W) |
| Voltage - Output 1 | 48V |
| RoHS | Unconfirmed |
Download the complete datasheet for Tri-Mag TMG-Z30TEC-D to view detailed technical specifications.
No datasheet is available for this part.