Tri-Mag UV440-13 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 1.6|1.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 1%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5% |
| Tolerance | ±1|±3% |
| Ripple & Noise | 100mV|100mV |
Download the complete datasheet for Tri-Mag UV440-13 to view detailed technical specifications.
No datasheet is available for this part.