The UV440-17 is a dual output AC/DC power supply from Tri-Mag, featuring two outputs with voltages of 5V and 3.3V, and maximum output currents of 5A and 4A respectively. It has a maximum output power of 40W and operates within a temperature range of 0-50°C. The power supply has a high efficiency of 75% and low line and load regulation, with tolerances of ±1% for both outputs. The input connector type is a pin terminal block, and there is no power indicator.
Tri-Mag UV440-17 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|3.3V |
| Maximum Output Current | 5|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 1%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1% |
| Tolerance | ±1|±1% |
| Ripple & Noise | 50mV|50mV |
Download the complete datasheet for Tri-Mag UV440-17 to view detailed technical specifications.
No datasheet is available for this part.