The Tri-Mag UV440-2 is a 3-output AC/DC power supply with output voltages of 5V, 15V, and -15V. It has a maximum output power of 40W and an efficiency of 75% typical. The power supply operates within a temperature range of 0°C to 50°C and has a pin terminal block input connector. The UV440-2 does not have a power indicator and has a fixed output type. It is designed for use in general applications.
Tri-Mag UV440-2 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 3|1.5|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 1%|2%|3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|3%|5% |
| Tolerance | ±1|±3|±3% |
| Ripple & Noise | 50mV|150mV|150mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tri-Mag UV440-2 to view detailed technical specifications.
No datasheet is available for this part.