The Tri-Mag UV440-3 is an open frame AC/DC switching power supply with three outputs. It has a maximum output power of 40W and a typical efficiency of 75%. The supply operates over a temperature range of 0 to 50°C and has a line regulation of 1%, 2%, and 3% for the three outputs. The input connector type is a pin terminal block, and there is no power indicator. The output type is fixed, and the tolerance is ±1, ±5, and ±5 for the three outputs. The ripple and noise are 50mV, 100mV, and 100mV for the three outputs.
Tri-Mag UV440-3 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 3|2|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 1%|2%|3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|3%|5% |
| Tolerance | ±1|±5|±5% |
| Ripple & Noise | 50mV|100mV|100mV |
Download the complete datasheet for Tri-Mag UV440-3 to view detailed technical specifications.
No datasheet is available for this part.