
This autotransformer has a single output and is designed for flanged mounting. It operates at a frequency of 60Hz and has a current rating of 4.35A. The output voltage is 230V. The transformer is lead-free and compliant with RoHS regulations. It is packaged in bulk and has a weight of 17lb.
Triad Magnetics N-1000MG technical specifications.
| Current Rating | 4.35A |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Mount | Flanges |
| Number of Outputs | 1 |
| Output Current | 4.35A |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-1000MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
