Triad Magnetics AEU65-480 technical specifications.
| Package/Case | 127 |
| Efficiency | 81% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.35A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | AEU65 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AEU65-480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.