
Triad Magnetics ALS50-5 technical specifications.
| Approvals | UR, TUV |
| Package/Case | 120 |
| Current - Output 1 | 9.6A |
| Efficiency | 70% |
| Frequency | 63Hz |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 9.6A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | ALS50 |
| Voltage - Output 1 | 5V |
| Weight | 10.582189oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics ALS50-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.