
Triad Magnetics AWSP100-5 technical specifications.
| Approvals | UR, TUV |
| Current - Output 1 | 20A |
| Efficiency | 75% |
| Frequency | 63Hz |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.83inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | AWSP100 |
| Voltage - Output 1 | 5V |
| Weight | 1.235lb |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AWSP100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
