
150W AC-DC regulated power supply module featuring a 24V output voltage and 6.3A maximum output current. This board mount converter operates with an efficiency of 83% across an AC input voltage range of 88V to 264V at 63Hz. It offers 3kV isolation voltage and is RoHS compliant. The module supports chassis mount, panel mount, and screw mounting, with dimensions of 199mm length, 98mm width, and 42mm height, and a maximum operating temperature of 60°C.
Triad Magnetics AWSP150-24 technical specifications.
| Current - Output 1 | 6.3A |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 149W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSP150 |
| Voltage - Output 1 | 24V |
| Weight | 1.235lb |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AWSP150-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.