
Board mount DC/DC converter, 40W AC-DC regulated power supply module, delivering 24V at 1.7A output current. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates from -10°C to 60°C with UR and TUV approvals. RoHS compliant and lead-free construction.
Triad Magnetics AWSP40-24 technical specifications.
| Approvals | UR, TUV |
| Current - Output 1 | 1.7A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.08inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.7A |
| Max Output Power | 24W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 41W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSP40 |
| Voltage - Output 1 | 24V |
| Weight | 12.698626oz |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AWSP40-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.