60W AC-DC regulated power supply module featuring a 24V output voltage and 2.5A output current. This board mount converter operates with an efficiency of 81% across an input voltage range of 85-264V AC at 63Hz. It offers 3kV isolation voltage and is designed for chassis, panel, or screw mounting. The module supports a maximum operating temperature of 60°C and is RoHS compliant.
Triad Magnetics AWSP60-24 technical specifications.
| Approvals | UR, TUV |
| Current - Output 1 | 2.5A |
| Efficiency | 81% |
| Frequency | 63Hz |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSP60 |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AWSP60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.