
Triad Magnetics AX104R-151 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 506mR |
| Inductance | 150uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | AX104R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AX104R-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.