Triad Magnetics AX97-10331 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.9R |
| Height | 3.23mm |
| Inductance | 330uH |
| Length | 7.3mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | AX97 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AX97-10331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.