The AX97-30330 is a surface mount fixed inductor with a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 2.5A and a maximum operating temperature of 85°C. The inductor's inductance is 33uH with a DC resistance of 110mR. It is RoHS compliant and suitable for surface mount applications.
Triad Magnetics AX97-30330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Height | 5.9mm |
| Inductance | 33uH |
| Length | 13.46mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AX97 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AX97-30330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.