Triad Magnetics AX97-40150 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Height | 7.21mm |
| Inductance | 15uH |
| Length | 16.1mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AX97 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AX97-40150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.