
Triad Magnetics C-17X technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 40R |
| Inductance | 1.5H |
| Lead Free | Lead Free |
| Lead Pitch | 79.38mm |
| Length | 2inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C |
| Shielding | Unshielded |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-17X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
