Triad Magnetics C-1X technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 20mA |
| DC Resistance (DCR) | 1kR |
| Height | 1.1875inch |
| Inductance | 15H |
| Lead Free | Lead Free |
| Lead Pitch | 44.45mm |
| Length | 2.0625inch |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Package Quantity | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C |
| Shielding | Unshielded |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Weight | 5oz |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.