
Triad Magnetics C-36X technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 300mA |
| DC Resistance (DCR) | 30R |
| Inductance | 500mH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Lead Pitch | 50.8mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Packaging | Bulk |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shielding | Unshielded |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-36X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.