
Triad Magnetics C-40X technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 600mA |
| DC Resistance (DCR) | 10R |
| Height | 1.9375inch |
| Height - Seated (Max) | 1.937inch |
| Inductance | 320mH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Lead Pitch | 71.44mm |
| Length | 3.312inch |
| Max DC Current | 600mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 50% |
| Weight | 1.3lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-40X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.