
Triad Magnetics C-56U technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2A |
| DC Resistance (DCR) | 790mR |
| Height | 2.25inch |
| Height - Seated (Max) | 2.25inch |
| Inductance | 35mH |
| Inductance Tolerance | -20% |
| Lead Free | Lead Free |
| Lead Pitch | 55.56mm |
| Length | 2.625inch |
| Max DC Current | 2A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 50% |
| Weight | 2lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-56U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
