
Low frequency fixed inductor with 10mH inductance and 12.5A DC current rating. Features 100mΩ DC resistance (DCR) and 50% tolerance. Designed for chassis or panel mounting with lug termination. Operates from -40°C to 85°C, is RoHS compliant, and lead-free.
Triad Magnetics C-59U technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 100mR |
| Height | 3.5inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead Pitch | 87.31mm |
| Length | 4.125inch |
| Max DC Current | 12.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C |
| Shielding | Unshielded |
| Termination | Lug |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-59U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
