Triad Magnetics C-60U technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 60mR |
| Inductance | 5mH |
| Lead Free | Lead Free |
| Lead Pitch | 95.25mm |
| Max DC Current | 22.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C |
| Shielding | Unshielded |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Weight | 12.75lb |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-60U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.