
The CME2425-5 is a common mode choke from Triad Magnetics with a current rating of 1A and a tolerance of 10%. It is designed for through hole mounting and has a shielding type of unshielded. The choke is lead free and RoHS compliant, making it suitable for use in a variety of applications. The CME2425-5 has a package quantity of 140 and is available in bulk packaging.
Triad Magnetics CME2425-5 technical specifications.
| Current | 1A |
| DC Resistance (DCR) | 319mR |
| Depth | 26.67mm |
| Height | 1.075inch |
| Inductance | 9.8mH |
| Lead Free | Lead Free |
| Length | 26.67mm |
| Max DC Current | 1A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CME |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| Width | 1.05inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CME2425-5 to view detailed technical specifications.
No datasheet is available for this part.