
The CME2425-6 is a lead free, unshielded, radial filter from Triad Magnetics. It has a current rating of 800mA and a DC resistance of 500mR. The filter is available in a bulk packaging with 140 units per package. It is compliant with RoHS regulations and has a tolerance of 10%. The CME2425-6 is designed for use in EMI/RFI filtering applications and is suitable for power line filtering.
Triad Magnetics CME2425-6 technical specifications.
| Current | 800mA |
| Current Rating | 800mA |
| DC Resistance (DCR) | 500mR |
| Depth | 26.67mm |
| Height | 1.075inch |
| Inductance | 16mH |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Max DC Current | 800mA |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CME |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| Weight | 2.736oz |
| Width | 1.05inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CME2425-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.