Triad Magnetics CME375-4 technical specifications.
| Current | 2.7A |
| DC Resistance (DCR) | 196mR |
| Depth | 32mm |
| Height | 1.18inch |
| Inductance | 17.8mH |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max DC Current | 2.7A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CME |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| Weight | 2.56oz |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CME375-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.