
Triad Magnetics CME375-7 technical specifications.
| Current Rating | 1.38A |
| Depth | 32mm |
| Height | 15.24mm |
| Inductance | 70.3mH |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 1.38A |
| Max DC Current | 1.38A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CME |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Weight | 1.161197oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CME375-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.