Triad Magnetics CMT-8101 technical specifications.
| Current | 1.7A |
| Current Rating | 6.6A |
| DC Resistance (DCR) | 173mR |
| Height | 0.9inch |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Length | 0.76inch |
| Max DC Current | 1.7A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.615inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT-8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.