
Triad Magnetics CMT-8108 technical specifications.
| Package/Case | SMD/SMT |
| Current | 10A |
| Current Rating | 10A |
| DC Resistance (DCR) | 10mR |
| Height | 1.2inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Max DC Current | 10A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT-8108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.