Triad Magnetics CMT-8113 technical specifications.
| Current Rating | 8.9A |
| Height | 1.45inch |
| Inductance | 5mH |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Current Rating | 8.9A |
| Max DC Current | 8.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating (AC) | 1.5kV |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT-8113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.