Triad Magnetics CMT-8117 technical specifications.
| Current | 2.9A |
| Current Rating | 10A |
| DC Resistance (DCR) | 300mR |
| Height | 1.65inch |
| Inductance | 36mH |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max DC Current | 2.9A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT-8117 to view detailed technical specifications.
No datasheet is available for this part.