
Single-phase power line filter designed for EMI/RFI suppression. Features a 14.5A current rating and 4mH inductance for effective noise reduction. Operates across a wide temperature range from -55°C to 105°C. Through-hole mounting with radial termination for easy integration. Rated for 1.5kV AC voltage. RoHS compliant and lead-free.
Triad Magnetics CMT-8119 technical specifications.
| Current Rating | 14.5A |
| Height | 0.9inch |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Max Current Rating | 14.5A |
| Max DC Current | 14.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating (AC) | 1.5kV |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT-8119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
