
This single-phase EMI filter offers 2.4mH inductance and a 17A maximum current rating, suitable for power line applications. Designed for through-hole mounting with radial termination, it operates across a wide temperature range from -55°C to 105°C. The filter features a 1.5kV AC voltage rating and is RoHS compliant, packaged in bulk for efficient integration.
Triad Magnetics CMT-8120 technical specifications.
| Height | 0.9inch |
| Inductance | 2.4mH |
| Length | 1.65inch |
| Max Current Rating | 17A |
| Max DC Current | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating (AC) | 1.5kV |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT-8120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
