
The CMT908-H1 is a shielded power line filter from Triad Magnetics with a current rating of 7.5A and a tolerance of 10%. It has a radial termination and is designed for through hole or PCB mount. The filter has a lead-free construction and is compliant with RoHS regulations. It is available in a bulk packaging with 126 units per package.
Triad Magnetics CMT908-H1 technical specifications.
| Current | 7.5A |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 38.1mm |
| Height | 0.8inch |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Lead Pitch | 32.51mm |
| Length | 1.5inch |
| Max DC Current | 7.5A |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 2.352oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.