
Radial-mount, shielded, single-phase EMI/RFI power line filter designed for through-hole mounting. Features a toroidal inductor with 4mH inductance and 10% tolerance, rated for 5.2A maximum DC current. Offers a low DC resistance of 40mR. Compliant with RoHS standards.
Triad Magnetics CMT908-H2 technical specifications.
| Package/Case | Radial |
| Current | 5.2A |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 40mR |
| Depth | 38.1mm |
| Height | 0.8inch |
| Inductance | 4mH |
| Inductance Tolerance | 10% |
| Inductor Type | Toroidal |
| Length | 1.5inch |
| Max DC Current | 5.2A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 2.352oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
