
The CMT908-H4 is a shielded power line filter with a current rating of 2.6A and a maximum operating temperature of 125°C. It is designed for through hole or PCB mount and features a radial termination. The filter has a tolerance of 10% and is rated for 250V AC. It is compliant with RoHS regulations and is available in a bulk packaging option.
Triad Magnetics CMT908-H4 technical specifications.
| Current Rating | 2.6A |
| Depth | 38.1mm |
| Height | 15.24mm |
| Inductance | 16mH |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Current Rating | 2.6A |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Weight | 2.352oz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908-H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.