
Triad Magnetics CSE187L-P-B technical specifications.
| DC Resistance (DCR) | 21R |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSE |
| Termination | PC Pin |
| Turns Ratio | 1:500 |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CSE187L-P-B to view detailed technical specifications.
No datasheet is available for this part.
