
Triad Magnetics CSE5-100201 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| DC Resistance (DCR) | 550mR |
| Height | 5.33mm |
| Inductance | 80uH |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:200 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CSE5-100201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
