
Triad Magnetics CSE5-101001 technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 5.5R |
| Height | 5.33mm |
| Inductance | 2mH |
| Input Current | 10A |
| Length | 7.7mm |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:100 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CSE5-101001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.