Current Transformer, 100:1 turns ratio, designed for general applications. Features a 110A current rating and operates within a 20 to 200 kHz frequency range. Primary DC resistance is 580mR with a primary inductance of 14mH. This through-hole mounted component utilizes PC pin termination and is UL approved and RoHS compliant.
Triad Magnetics CST206-1A technical specifications.
| Approvals | UL |
| Current Rating | 110A |
| DC Resistance (DCR) | 580mR |
| Frequency | 200kHz |
| Height | 31.11mm |
| Inductance | 14mH |
| Input Current | 110A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Through Hole, PCB |
| Number of Turns | 100 |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 100:1 |
| Weight | 0.576oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST206-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
