
General Current Sense Transformer with a 300:1 turns ratio, designed for operation from 20 to 200 kHz. Features a primary inductance of 130 mH and a primary DC resistance of 12.4 Ohms. Rated for a 70A input current, this through-hole component utilizes PC pin terminations. UL approved and RoHS compliant, it offers a compact design with dimensions of 27.3mm length, 10.16mm width, and 31.11mm height.
Triad Magnetics CST206-3A technical specifications.
| Approvals | UL |
| Current Rating | 70A |
| DC Resistance (DCR) | 12.4R |
| Frequency | 200kHz |
| Height | 31.11mm |
| Inductance | 130mH |
| Input Current | 70A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Through Hole, PCB |
| Number of Turns | 300 |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 300:1 |
| Weight | 0.576oz |
| Width | 10.16mm |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST206-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
