Triad Magnetics ET2424-016 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Width | 26.5 |
| Length | 26.5 |
| Height | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics ET2424-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.