Triad Magnetics F-105Z technical specifications.
| Approvals | UL |
| Current Rating | 2A |
| Height | 44.45mm |
| Height - Seated (Max) | 60.32mm |
| Lead Free | Lead Free |
| Length | 73.02mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Output Current | 2A |
| Output Voltage | 12V |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 1lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-105Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
