
Triad Magnetics F-122X technical specifications.
| Height | 34.93mm |
| Length | 60.33mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-122X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
