Triad Magnetics F-135P technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 20mA |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount |
| Termination | Solder |
| Weight | 3.5oz |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-135P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.