Triad Magnetics F-136P technical specifications.
| Height | 30.15mm |
| Length | 35.31mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 84 |
| RoHS Compliant | Yes |
| Weight | 5.36oz |
| Width | 39.68mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-136P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.