Triad Magnetics F-139P technical specifications.
| Approvals | UL |
| Height | 30.15mm |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 35.31mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 120mA |
| Mount | Through Hole, PCB |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.219lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-139P to view detailed technical specifications.
No datasheet is available for this part.