Triad Magnetics F-141XP technical specifications.
| Height | 36.49mm |
| Length | 60.33mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Flanges |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-141XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.