Triad Magnetics F-142XP technical specifications.
| Approvals | UL |
| Height | 36.5mm |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Chassis Mount, PCB, Through Hole, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | Wire Leads |
| Weight | 0.469lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-142XP to view detailed technical specifications.
No datasheet is available for this part.