Triad Magnetics F-154XP technical specifications.
| Height | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Flanges |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 37.29mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-154XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.